LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec XXDBCLNAOF-25.000000MHZ product image
  • XXDBCLNAOF-25.000000MHZ thumbnail 1
  • XXDBCLNAOF-25.000000MHZ thumbnail 2
  • XXDBCLNAOF-25.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec XXDBCLNAOF-25.000000MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
XXDBCLNAOF-25.000000MHZ
LCSC Part #
C558786
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 25MHz 12pF SMD
Datasheetpdf iconTAITIEN Elec XXDBCLNAOF-25.000000MHZ
In-Stock: 960
960 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1445$ 0.72
50+$ 0.1148$ 5.74
150+$ 0.0999$ 14.99
500+$ 0.0888$ 44.40
3,000+$ 0.0767$ 230.10
6,000+$ 0.0723$ 433.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Frequency25MHz

Features

AI Translation
  • Typical 3.2 × 2.5 × 0.7 mm ultra thin ceramic package.
  • 8mm width Tape & Reel package for automatic assembly.
  • Tight tolerance 10 ppm available.

Applications

AI Translation
  • Bluetooth, Mobile Phone, GPS
  • Wireless LAN, 4G/LTE
  • Hard Disk