LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec OCETCLJANF-25.000000MHZ product image
  • OCETCLJANF-25.000000MHZ thumbnail 1
  • OCETCLJANF-25.000000MHZ thumbnail 2
  • OCETCLJANF-25.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec OCETCLJANF-25.000000MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
OCETCLJANF-25.000000MHZ
LCSC Part #
C558756
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 25MHz SMD
Datasheetpdf iconTAITIEN Elec OCETCLJANF-25.000000MHZ
In-Stock: 836
836 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7022$ 0.70
10+$ 0.5742$ 5.74
30+$ 0.5103$ 15.31
100+$ 0.4463$ 44.63
500+$ 0.3631$ 181.55
1,000+$ 0.3439$ 343.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD7050-4P
Frequency Stability±20ppm
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency25MHz

Features

AI Translation
  • Ceramic SMD package, typical dimensions 7.0 x 5.0 x 1.3 mm
  • Output frequency up to 166MHz
  • Tri-state enable/disable

Applications

AI Translation
  • xDSL, WLAN, Fiber/10G-Bit Ethernet
  • Notebook, PDA
  • PC main board, VGA card