LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMEL5-24SGAZ-ST product image
Images for reference only

Aimtec AMEL5-24SGAZ-STRoHS

Manufacturer
MPN
AMEL5-24SGAZ-ST
LCSC Part #
C5585976
Packaging
-
Customer #
Key Attributes
5 Watt AC-DC/DC-DC Converter
Datasheetpdf iconAimtec AMEL5-24SGAZ-ST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 112.4594$ 112.46
200+$ 44.8726$ 8974.52
500+$ 43.3739$ 21686.95
1,000+$ 42.6329$ 42632.90
Standard Packaging2/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
FeaturesOverload protection;Overvoltage protection;Short Circuit Protection;Fault self-recovery

Features

AI Translation
  • I/O Isolation 3000VAC
  • RoHS compliant
  • Operating Temp: -40°C to +95°C
  • Energy Star compliant
  • Input: 90 - 305VAC, 47 - 440Hz, or 130 - 430VDC
  • Efficiency up to 76%
  • Over load, Over Voltage, Short Circuit Protection
  • Soft start