LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMEL10-9S277NZ-ST product image
Images for reference only

Aimtec AMEL10-9S277NZ-ST

Manufacturer
MPN
AMEL10-9S277NZ-ST
LCSC Part #
C5585848
Packaging
-
Customer #
Key Attributes
AC-DC Converter with Wide Input Voltage Range
Datasheetpdf iconAimtec AMEL10-9S277NZ-ST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.186$ 58.19
192+$ 23.2174$ 4457.74
480+$ 22.4416$ 10771.97
1,008+$ 22.0582$ 22234.67
Standard Packaging48/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Introduction

AI Translation

The new AMEL10-277NZ is a brand-new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a wide industrial input voltage range of 85 - 305VAC and an output voltage range from 3.3 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures, from -40°C to 70°C and isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output overcurrent protection (OCP) and an output over-voltage protection (OVP) come standard with the series.

Features

AI Translation
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -40°C to +70°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 100mV (p - p), max.
  • Output short circuit, over-current, over-voltage protection
  • Regulated Output

Applications

AI Translation
  • street lighting controls
  • grid power
  • LED
  • instrumentation
  • industrial controls
  • communication
  • civil applications