Aimtec AME25-48S277VZ-STD
| Manufacturer | |
| MPN | AME25-48S277VZ-STD |
| LCSC Part # | C5585680 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25W High Efficiency AC-DC Power Supply Module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | 0.5W | |
| Height | 36.6mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 600uF | |
| Output Power | 24W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 96.1mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 54mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | 0.5W | |
| Height | 36.6mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 600uF | |
| Output Power | 24W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 96.1mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 54mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Introduction
AME25-277VZ series is an efficient 25W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-48V, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Features
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 50mV(p-p), Typ.
- Output short circuit, over-current, over-voltage protection
- Regulated Output
Applications
- grid power
- LED
- instrumentation
- industrial controls
- communication
- civil applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 94.6849 | $ 94.68 |
| 200+ | $ 37.781 | $ 7556.20 |
| 500+ | $ 36.5172 | $ 18258.60 |
| 1,000+ | $ 35.8944 | $ 35894.40 |
Standard Packaging5/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | 0.5W | |
| Height | 36.6mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 600uF | |
| Output Power | 24W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 96.1mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 54mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Quiescent Dissipation | 0.5W | |
| Height | 36.6mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 600uF | |
| Output Power | 24W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 96.1mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 54mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 87% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Introduction
AME25-277VZ series is an efficient 25W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-48V, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Features
- Universal Input: 85 - 305VAC/100 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4000VAC
- Low ripple & noise, 50mV(p-p), Typ.
- Output short circuit, over-current, over-voltage protection
- Regulated Output
Applications
- grid power
- LED
- instrumentation
- industrial controls
- communication
- civil applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

