KEMET C318C622K2G5TA
| Manufacturer | |
| MPN | C318C622K2G5TA |
| LCSC Part # | C5585679 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.2nF ±10% 200V Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 6.2nF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Capacitance | 6.2nF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3841 | $ 0.38 |
| 200+ | $ 0.1533 | $ 30.66 |
| 500+ | $ 0.1482 | $ 74.10 |
| 1,000+ | $ 0.1456 | $ 145.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 6.2nF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Capacitance | 6.2nF | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C317C622KAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.1767 | ||
| C317C622G2G5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 0.7405 | ||
| C317C622FAG5TA | KEMET | Through Hole,P=5.08mm | 0 | $ 1.3334 | ||
| C318C622JAG5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C317C622JAG5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C317C622J2G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C318C622J2G5TA | KEMET | Through Hole | 0 | $ 0.1813 | ||
| C318C622G2G5TA | KEMET | Through Hole | 0 | $ 0.7405 | ||
| C317C622F2G5TA | KEMET | Through Hole | 0 | $ 1.3334 | ||
| C318C622F2G5TA | KEMET | Through Hole | 0 | $ 1.3334 |

