LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMSRB1-7815JZ product image
Images for reference only

Aimtec AMSRB1-7815JZ

Manufacturer
MPN
AMSRB1-7815JZ
LCSC Part #
C5585676
Packaging
SIP,11.6x8mm
Customer #
Key Attributes
SIP,11.6x8mm AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconAimtec AMSRB1-7815JZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3326$ 7.33
215+$ 2.9261$ 629.11
516+$ 2.8276$ 1459.04
989+$ 2.7806$ 2750.01
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerAimtec
PackagingSIP,11.6x8mm
Height10.4mm
Switching Frequency520kHz
Ripple Noise25mVp-p;75mVp-p
FunctionStep-down type
Quiescent Supply Current300uA;1mA
FeaturesShort Circuit Protection;Automatic fault recovery
Capacitive Load(Max)680uF;330uF
Output Current(Max)1A
Type-
Conversion Efficiency93%
Voltage - Supply20V~36V
Output Voltage-15V~15V
Number of Outputs1
Operating Temperature Range-40℃~+85℃
Length11.6mm
Width8mm
Output Voltage Accuracy±1.5%

Features

AI Translation
  • Switching regulator
  • Low quiescent current
  • Negative output capable
  • Non-isolated
  • EN 62368 compliant
  • SIP3 package
  • Up to 96% efficiency
  • Short-circuit protection
  • High MTBF
  • RoHS compliant
  • Single output