LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CWR26HC336MBFC\PR product image
Images for reference only

VISHAY CWR26HC336MBFC\PRRoHS

Manufacturer
MPN
CWR26HC336MBFC\PR
LCSC Part #
C5585564
Packaging
2214
Customer #
Key Attributes
33uF ±20% 15V Tantalum Capacitors 2214
Datasheetpdf iconVISHAY CWR26HC336MBFC\PR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.4085$ 33.41
200+$ 13.3309$ 2666.18
500+$ 12.886$ 6443.00
1,000+$ 12.666$ 12666.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2214
Capacitance33uF
Voltage Rating15V
Equivalent Series Resistance(ESR)800mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%