LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AME15-24S277PEVZ-B product image
Images for reference only

Aimtec AME15-24S277PEVZ-BRoHS

Manufacturer
MPN
AME15-24S277PEVZ-B
LCSC Part #
C5585557
Packaging
DIP,62x45mm
Customer #
Key Attributes
15W AC-DC Converter, Input Voltage 85-305VAC/100-430VDC, Output Voltage 24V
Datasheetpdf iconAimtec AME15-24S277PEVZ-B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.0956$ 48.10
200+$ 19.1913$ 3838.26
500+$ 18.5503$ 9275.15
1,000+$ 18.2336$ 18233.60
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
PackagingDIP,62x45mm
Output Power15W
Voltage - Input(DC)85VAC~305VAC
Number of Outputs1
Conversion Efficiency83%
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery

Introduction

AI Translation

The AME15-277PEVZ is a whole new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a commercial input voltage range of 85 - 305VAC and an output voltage range from 3.3 - 24V, this series will offer many benefits to your new system design. This new series offers great operating temperatures from -40°C to 85°C, also features an isolation of 4200VAC for improved reliability and system safety. Furthermore, a higher MTBF of 500,000h, output short circuit protection (OSCP), output over - current protection (OCP) and an output over - voltage protection (OVP) come standard with the series.

Features

AI Translation
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4200VAC
  • Low ripple & noise, 50mV(p - p), typ.
  • Output short circuit, over - current, over - voltage protection
  • Regulated Output

Applications

AI Translation
  • Power Grid
  • Industrial
  • Telecom
  • Instrumentation