Aimtec AM1SR-1212SJZ
| Manufacturer | |
| MPN | AM1SR-1212SJZ |
| LCSC Part # | C5585364 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | 12V 11.4V~12.6V SIP,11.6x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 62mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 73% | |
| Voltage - Supply | 11.4V~12.6V | |
| Output Power | 744mW |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 62mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 73% | |
| Voltage - Supply | 11.4V~12.6V | |
| Output Power | 744mW |
Introduction
The AM1SR-JZ is a 0.75W SIP4 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5-24VDC as well as an output voltage of 3.3-15V. This compact SIP4 design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 85°C with full power up to 71°C. Also, an isolation of 1500VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Features
- High I/O Isolation of 1500VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +85°C
- Industry standard SIP4 pin-out
- Efficiency up to 74%
- Regulated output
Applications
- instrumentation
- industrial controls
- communication
- IoT applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8614 | $ 7.86 |
| 200+ | $ 3.1367 | $ 627.34 |
| 500+ | $ 3.0322 | $ 1516.10 |
| 1,000+ | $ 2.9806 | $ 2980.60 |
Standard Packaging5/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 62mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 73% | |
| Voltage - Supply | 11.4V~12.6V | |
| Output Power | 744mW |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,11.6x6mm | |
| Number of Outputs | 1 | |
| Iout | 62mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 73% | |
| Voltage - Supply | 11.4V~12.6V | |
| Output Power | 744mW |
Introduction
The AM1SR-JZ is a 0.75W SIP4 DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 5-24VDC as well as an output voltage of 3.3-15V. This compact SIP4 design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 85°C with full power up to 71°C. Also, an isolation of 1500VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Features
- High I/O Isolation of 1500VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +85°C
- Industry standard SIP4 pin-out
- Efficiency up to 74%
- Regulated output
Applications
- instrumentation
- industrial controls
- communication
- IoT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

