Aimtec AM6O-2405SNZ
| Manufacturer | |
| MPN | AM6O-2405SNZ |
| LCSC Part # | C5584898 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 18V~36V DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
Introduction
The AM6O-NZ series is designed to offer an ultra-thin solution to customers with designs that have challenging height considerations. This series is available in both SIP and DIP packages with open frame and metal case options. The total height of 0.24 inches (6.1mm) for the Dual Inline Package offers significant space optimization when compared to typical 6W DIP products with approximately twice the height (~0.4 inches). In addition, the AM6O-NZ offers an impressive 500VAC isolation with a 2:1 input voltage range of 9-18 or 18-36VDC. It is also designed with input under-voltage protection, output over-voltage, over-current, short circuit protection, which enables the AM6O-NZ series to be used in a variety of application related to industrial control, instrumentation and communication equipment’s.
Features
- Wide 2:1 Input Range: 9-18 & 18-36VDC
- Operating Temp: -40°C to +85°C
- Low ripple & noise, up to 100mV(p-p) max
- Efficiency up to 86%
- Adjustable output voltage
- Output short circuit, over current protection, over voltage protection
- Regulated Output
Applications
- Power Grid
- Industrial
- Telecom
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.7146 | $ 24.71 |
| 200+ | $ 9.8616 | $ 1972.32 |
| 500+ | $ 9.5328 | $ 4766.40 |
| 1,000+ | $ 9.3691 | $ 9369.10 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1.2A | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 6W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 18V~36V |
Introduction
The AM6O-NZ series is designed to offer an ultra-thin solution to customers with designs that have challenging height considerations. This series is available in both SIP and DIP packages with open frame and metal case options. The total height of 0.24 inches (6.1mm) for the Dual Inline Package offers significant space optimization when compared to typical 6W DIP products with approximately twice the height (~0.4 inches). In addition, the AM6O-NZ offers an impressive 500VAC isolation with a 2:1 input voltage range of 9-18 or 18-36VDC. It is also designed with input under-voltage protection, output over-voltage, over-current, short circuit protection, which enables the AM6O-NZ series to be used in a variety of application related to industrial control, instrumentation and communication equipment’s.
Features
- Wide 2:1 Input Range: 9-18 & 18-36VDC
- Operating Temp: -40°C to +85°C
- Low ripple & noise, up to 100mV(p-p) max
- Efficiency up to 86%
- Adjustable output voltage
- Output short circuit, over current protection, over voltage protection
- Regulated Output
Applications
- Power Grid
- Industrial
- Telecom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

