TECH PUBLIC TPCDSOT23-SRV05-4
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPCDSOT23-SRV05-4 |
| LCSC Part # | C558454 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 5VWM 20VC SOT-23-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 300nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 300nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra low capacitance: 0.35 pF typical (/O to I/O)
- Ultralow leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 data lines and one power line protects
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±25kV
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface (DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
In-Stock: 5,610
5,610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.1046 | $ 1.05 |
| 100+ | $ 0.0856 | $ 8.56 |
| 300+ | $ 0.0761 | $ 22.83 |
| 3,000+ | $ 0.0658 | $ 197.40 |
| 6,000+ | $ 0.0602 | $ 361.20 |
| 9,000+ | $ 0.0573 | $ 515.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 300nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 300nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra low capacitance: 0.35 pF typical (/O to I/O)
- Ultralow leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Up to 4 data lines and one power line protects
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±25kV
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface (DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
C558454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



