Aimtec AM2DS-1203SH52Z
| Manufacturer | |
| MPN | AM2DS-1203SH52Z |
| LCSC Part # | C5584423 |
| Packaging | SIP,19.5x7.2mm |
| Customer # | |
| Key Attributes | SIP,19.5x7.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Vin | 10.8V~13.2V | |
| Vout | 3.3V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 74% | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Vin | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Vout | 3.3V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 74% | |
| Output Power | 2W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant SIP7 package
- High efficiency up to 80%
- I/O Isolation 5200 VDC
- Rated working voltage 250VAC and 400VDC
- Low Ripple and Noise
- Continuous Short Circuit Protection
- Low coupling capacity
- Models Single output
- Models Dual output
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.4294 | $ 21.43 |
| 200+ | $ 8.5509 | $ 1710.18 |
| 500+ | $ 8.266 | $ 4133.00 |
| 1,000+ | $ 8.1236 | $ 8123.60 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Vin | 10.8V~13.2V | |
| Vout | 3.3V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 74% | |
| Output Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Vin | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Vout | 3.3V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 74% | |
| Output Power | 2W |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant SIP7 package
- High efficiency up to 80%
- I/O Isolation 5200 VDC
- Rated working voltage 250VAC and 400VDC
- Low Ripple and Noise
- Continuous Short Circuit Protection
- Low coupling capacity
- Models Single output
- Models Dual output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

