LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BZX384C47-HE3-08 product image
Images for reference only

VISHAY BZX384C47-HE3-08RoHS

Manufacturer
MPN
BZX384C47-HE3-08
LCSC Part #
C5584098
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 44V~50V 47V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconVISHAY BZX384C47-HE3-08
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0657$ 0.07
200+$ 0.0263$ 5.26
500+$ 0.0254$ 12.70
1,000+$ 0.025$ 25.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)50nA@32.9V
Impedance(Zzt)170Ω
Zener Voltage(Range)44V~50V
Zener Voltage(Nom)47V
Impedance(Zzk)85Ω

Features

AI Translation
  • Silicon planar Zener diode
  • Zener voltage graded per international E24 standard
  • Standard Zener voltage tolerance ±5%; replace "C" with "B" for ±2% tolerance
  • AEC-Q101 qualified versions available
  • ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
  • Base part number - E3: RoHS compliant, commercial grade
  • Base part number - HE3: RoHS compliant, AEC-Q101 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MM3Z47Jingdao MicroelectronicsSOD-323750$ 0.0157
LM3Z47VT1GLRCSOD-3231,520$ 0.0248
BZX384-C47,115NexperiaSOD-3232,710$ 0.0491
BZT52C47SMDD(Microdiode Semiconductor)SOD-3231,850$ 0.0156
MM3Z47VT1G-TPTECH PUBLICSOD-3234,100$ 0.0194
BZT52C47SYANGJIESOD-323(SC-90)1,500$ 0.0215
BZX384C47-HE3-18VISHAYSOD-3230$ 0.0657
BZX384C47-E3-08VISHAYSOD-3230$ 0.0328
BZX384C47-E3-18VISHAYSOD-3230$ 0.0656
BZX384C47-G3-18VISHAYSOD-3230$ 0.0787
BZX384C47-G3-08VISHAYSOD-3230$ 0.0827
MM3Z47VConsemiSOD-323FL0$ 0.0308
BZT52C47S-TPMCCSOD-3230$ 0.0947
BZX384B47-E3-18VISHAYSOD-3230$ 0.0695
M3Z47VCTaiwan SemiconductorSOD-323F0$ 0.0588
BZX384B47-G3-08VISHAYSOD-3230$ 0.0859
BZX384B47-G3-18VISHAYSOD-3230$ 0.0859
BZX384B47-HE3-18VISHAYSOD-3230$ 0.073
BZX384B47-HE3-08VISHAYSOD-3230$ 0.0835
BZX384B47-E3-08VISHAYSOD-3230$ 0.0812