KEMET ALS70A512KF250
| Manufacturer | |
| MPN | ALS70A512KF250 |
| LCSC Part # | C5583986 |
| Packaging | Screw Terminals,D51xL105mm |
| Customer # | |
| Key Attributes | 250V ±20% 5100uF 53mΩ@100Hz Screw Terminals,D51xL105mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL105mm | |
| Voltage Rating | 250V | |
| Tolerance | ±20% | |
| Capacitance | 5100uF | |
| Ripple Current | 10.6A@100Hz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 53mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 51mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL105mm | |
| Voltage Rating | 250V | |
| Tolerance | ±20% | |
| Capacitance | 5100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 10.6A@100Hz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 53mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 51mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.2079 | $ 24.21 |
| 192+ | $ 9.6594 | $ 1854.60 |
| 504+ | $ 9.3373 | $ 4706.00 |
| 1,008+ | $ 9.177 | $ 9250.42 |
Standard Packaging24/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL105mm | |
| Voltage Rating | 250V | |
| Tolerance | ±20% | |
| Capacitance | 5100uF | |
| Ripple Current | 10.6A@100Hz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 53mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 51mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D51xL105mm | |
| Voltage Rating | 250V | |
| Tolerance | ±20% | |
| Capacitance | 5100uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 10.6A@100Hz | |
| Pin Spacing | 22.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 53mΩ@100Hz | |
| Height - Seated (Max) | 105mm | |
| Diameter | 51mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ALS70H512KF250 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 20.2099 | ||
| ALS71H512KF250 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 20.2099 | ||
| ALS71A512KF250 | KEMET | Screw Terminals,D51xL105mm | 0 | $ 20.2099 | ||
| E36D281CES512MEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 64.9385 |

