Bridgelux BXRC-27H2000-C-72
| Manufacturer | |
| MPN | BXRC-27H2000-C-72 |
| LCSC Part # | C5582765 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2700K 97 120° 34.1V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 97 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 97 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Warm White |
Introduction
The Vero① Series represents a revolutionary advancement in COB light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing. Vero COB LED arrays are available in four LES configurations, designed to provide greater flexibility and reliability across a wide range of drive currents. Vero arrays deliver increased lumen density for superior beam control and precision lighting, and employ 2 and 3 SDCM color control standards to provide clean, consistent, uniform illumination.
Vero products feature an onboard connector port for solder-free electrical interconnection, along with simple mounting features for easy plug-and-play installation.
The Bridgelux Décor Series is our most advanced color product line, specifically designed for high-end applications, delivering unmatched LED lighting quality through exceptional color rendering options and a pleasing lighting palette. Bridgelux Décor Series color points are available on the Vero① SE Series, Vero① Series, V Series, and V Series HD.
Décor Series Class A color points are based on human response testing and combine GAI and CRI metrics.
Décor Series Ultra products achieve a CRI of up to 97 with a minimum R9 of 93, emphasizing the reds and hues most sensitive to the human eye — ideal for the most upscale retail environments and world-renowned museums. Décor Series Ultra is also designed as a halogen lamp replacement.
The Décor Series Showcase is the optimal solution for replacing ceramic metal halide lamps, combining the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Typical efficacy of 160 lm/W
- Lumen output range from 460 to 7300 lumens
- CCT options ranging from 2700K to 6500K
- CRI options including minimum 70, 80, and 90
- 2 and 3 SDCM color control at 2700K - 4000K CCT
- Reliable operation up to 2x nominal drive current
- Radial chip pattern with improved lumen density
- Thermal isolation pad
- On-board connector port
- Top-side part number marking
- Vf bin code back-side marking
Applications
- Suitable for a wide range of indoor and outdoor lighting applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.7866 | $ 17.79 |
| 200+ | $ 7.0977 | $ 1419.54 |
| 500+ | $ 6.8598 | $ 3429.90 |
| 1,000+ | $ 6.7431 | $ 6743.10 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 97 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 97 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Warm White |
Introduction
The Vero① Series represents a revolutionary advancement in COB light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing. Vero COB LED arrays are available in four LES configurations, designed to provide greater flexibility and reliability across a wide range of drive currents. Vero arrays deliver increased lumen density for superior beam control and precision lighting, and employ 2 and 3 SDCM color control standards to provide clean, consistent, uniform illumination.
Vero products feature an onboard connector port for solder-free electrical interconnection, along with simple mounting features for easy plug-and-play installation.
The Bridgelux Décor Series is our most advanced color product line, specifically designed for high-end applications, delivering unmatched LED lighting quality through exceptional color rendering options and a pleasing lighting palette. Bridgelux Décor Series color points are available on the Vero① SE Series, Vero① Series, V Series, and V Series HD.
Décor Series Class A color points are based on human response testing and combine GAI and CRI metrics.
Décor Series Ultra products achieve a CRI of up to 97 with a minimum R9 of 93, emphasizing the reds and hues most sensitive to the human eye — ideal for the most upscale retail environments and world-renowned museums. Décor Series Ultra is also designed as a halogen lamp replacement.
The Décor Series Showcase is the optimal solution for replacing ceramic metal halide lamps, combining the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Typical efficacy of 160 lm/W
- Lumen output range from 460 to 7300 lumens
- CCT options ranging from 2700K to 6500K
- CRI options including minimum 70, 80, and 90
- 2 and 3 SDCM color control at 2700K - 4000K CCT
- Reliable operation up to 2x nominal drive current
- Radial chip pattern with improved lumen density
- Thermal isolation pad
- On-board connector port
- Top-side part number marking
- Vf bin code back-side marking
Applications
- Suitable for a wide range of indoor and outdoor lighting applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

