VBsemi Elec SI9945AEY-T1-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI9945AEY-T1-E3-VB |
| LCSC Part # | C558276 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 7A SO-8 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V;30mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V;30mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- N-channel MOSFET
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7632$ 0.7251 | $ 0.73 |
| 10+ | $ 0.6493$ 0.6169 | $ 6.17 |
| 30+ | $ 0.5923$ 0.5627 | $ 16.88 |
| 100+ | $ 0.537$ 0.5102 | $ 51.02 |
| 500+ | $ 0.3922$ 0.3726 | $ 186.30 |
| 1,000+ | $ 0.3759$ 0.3572 | $ 357.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V;30mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 110pF | |
| Current - Continuous Drain(Id) | 7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| RDS(on) | 28mΩ@10V;30mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 11.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- N-channel MOSFET
C558276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI4946BEY-T1-E3-VB | VBsemi Elec | SO-8 | 1,719 | $ 0.5695 | ||
| IRF7341TRPBF-VB | VBsemi Elec | SO-8 | 255 | $0.5397 $0.5681 | ||
| AO4826-VB | VBsemi Elec | SO-8 | 78 | $0.7869 $0.8283 | ||
| BSO615NG-VB | VBsemi Elec | SO-8 | 67 | $0.5626 $0.6618 | ||
| TPC8206-VB | VBsemi Elec | SO-8 | 60 | $0.7514 $0.7909 | ||
| FDS8949-NL-VB | VBsemi Elec | SO-8 | 50 | $0.7251 $0.7632 | ||
| ZXMN6A09DN8TA-VB | VBsemi Elec | SO-8 | 50 | $0.5107 $0.6008 | ||
| UPA1764G-VB | VBsemi Elec | SO-8 | 47 | $0.5048 $0.5938 | ||
| BSO604NS2-VB | VBsemi Elec | SO-8 | 28 | $0.5033 $0.5921 | ||
| RU60D5HCGTR-VB | VBsemi Elec | SO-8 | 25 | $0.5107 $0.6008 | ||
| AM4966N-VB | VBsemi Elec | SO-8 | 19 | $0.4859 $0.5716 | ||
| AO4828-VB | VBsemi Elec | SO-8 | 7 | $0.4810 $0.5658 | ||
| AP9977GM-VB | VBsemi Elec | SO-8 | 6 | $0.7251 $0.7632 | ||
| AO4840-VB | VBsemi Elec | SO-8 | 4 | $0.5856 $0.6164 | ||
| 615N-VB | VBsemi Elec | SO-8 | 4 | $0.4938 $0.5809 | ||
| IRF7341QTRPBF-VB | VBsemi Elec | SO-8 | 2 | $0.7359 $0.7746 | ||
| AUIRF7341QTR-VB | VBsemi Elec | SO-8 | 0 | $0.6822 $0.7181 | ||
| SP8K31-TB-VB | VBsemi Elec | SO-8 | 0 | $0.7332 $0.7717 | ||
| SQ9945BEY-T1-GE3-VB | VBsemi Elec | SO-8 | 0 | $0.9389 $0.9883 | ||
| VBA3638 | VBsemi Elec | SO-8 | 0 | $0.7220 $0.7599 |



