VBsemi Elec SI2319CDS-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI2319CDS-T1-GE3-VB |
| LCSC Part # | C558254 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 5.6A SOT-23(TO-236) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 46mΩ@10V;49mΩ@6V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 24nC@10V;11.4nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 46mΩ@10V;49mΩ@6V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 24nC@10V;11.4nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Mobile Computing - Load Switch - Laptop Adapter Switch - DC/DC Converter
In-Stock: 1,185
1,185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.125$ 0.1188 | $ 0.59 |
| 50+ | $ 0.1043$ 0.0991 | $ 4.96 |
| 150+ | $ 0.094$ 0.0893 | $ 13.40 |
| 500+ | $ 0.0862$ 0.0819 | $ 40.95 |
| 3,000+ | $ 0.06$ 0.0570 | $ 171.00 |
| 6,000+ | $ 0.0569$ 0.0541 | $ 324.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 46mΩ@10V;49mΩ@6V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 24nC@10V;11.4nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 5.6A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 46mΩ@10V;49mΩ@6V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 24nC@10V;11.4nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Mobile Computing - Load Switch - Laptop Adapter Switch - DC/DC Converter
C558254 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APM2309AC-TRL-VB | VBsemi Elec | SOT-23(TO-236) | 85 | $0.0977 $0.1028 | ||
| AP2305N-VB | VBsemi Elec | SOT-23(TO-236) | 85 | $0.0938 $0.0987 | ||
| G2309-VB | VBsemi Elec | SOT-23(TO-236) | 460 | $0.0836 $0.0983 | ||
| SPP3401S23RG-VB | VBsemi Elec | SOT-23(TO-236) | 290 | $0.0862 $0.1013 | ||
| DMP3160L-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0851 $0.1001 | ||
| DMP31D0U-7-VB | VBsemi Elec | SOT-23(TO-236) | 75 | $0.0837 $0.0984 | ||
| NXV100XPR-VB | VBsemi Elec | SOT-23 | 60 | $0.1029 $0.1083 | ||
| NX3008PBK-VB | VBsemi Elec | SOT-23 | 10 | $0.1031 $0.1085 | ||
| NXV90EPR-VB | VBsemi Elec | SOT-23 | 10 | $0.1031 $0.1085 | ||
| IRLML9303TRPBF-VB | VBsemi Elec | SOT-23 | 1,295 | $0.0878 $0.1032 | ||
| NDS352AP-NL-VB | VBsemi Elec | SOT-23(TO-236) | 275 | $0.1073 $0.1129 | ||
| P6402FMG-VB | VBsemi Elec | SOT-23(TO-236) | 80 | $0.1151 $0.1211 | ||
| ZXMP3A13FTA-VB | VBsemi Elec | SOT-23(TO-236) | 45 | $0.0851 $0.1001 | ||
| HM3401B-VB | VBsemi Elec | SOT-23(TO-236) | 30 | $0.1034 $0.1088 | ||
| AO3409A-VB | VBsemi Elec | SOT-23(TO-236) | 10 | $0.0861 $0.1012 | ||
| SI2369DS-T1-GE3-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0915 $0.0963 | ||
| NVTR4502PT1G-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.1324 $0.1393 | ||
| PMV35EPER-VB | VBsemi Elec | SOT-23 | 0 | $0.1273 $0.1339 | ||
| PMV41XPAR-VB | VBsemi Elec | SOT-23 | 0 | $0.1029 $0.1083 | ||
| ST2341S23RG-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.1311 $0.1379 |



