Central CTMC1812SF-181J
| Manufacturer | |
| MPN | CTMC1812SF-181J |
| LCSC Part # | C5579991 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 180uH 102mA 9.5Ω 1812 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1812 | |
| Current Rating | 102mA | |
| Inductance | 180uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 9.5Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1812 | |
| Current Rating | 102mA |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 9.5Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5588 | $ 0.56 |
| 200+ | $ 0.2239 | $ 44.78 |
| 500+ | $ 0.2159 | $ 107.95 |
| 1,000+ | $ 0.2127 | $ 212.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1812 | |
| Current Rating | 102mA | |
| Inductance | 180uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 9.5Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 1812 | |
| Current Rating | 102mA |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 9.5Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

