VBsemi Elec AO4421-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AO4421-VB |
| LCSC Part # | C557951 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 8A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 334pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 43.4nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 334pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 43.4nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- P-channel MOSFET
In-Stock: 156
156 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6393$ 0.5435 | $ 0.54 |
| 10+ | $ 0.5225$ 0.4442 | $ 4.44 |
| 30+ | $ 0.4641$ 0.3945 | $ 11.84 |
| 100+ | $ 0.4073$ 0.3463 | $ 34.63 |
| 500+ | $ 0.3289$ 0.2796 | $ 139.80 |
| 1,000+ | $ 0.3105$ 0.2640 | $ 264.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 334pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 43.4nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 334pF | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 114pF | |
| RDS(on) | 60mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 43.4nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant
- Halogen-free
- P-channel MOSFET
C557951 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



