LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Triad Magnetics CSE187L product image
Images for reference only

Triad Magnetics CSE187L

Manufacturer
MPN
CSE187L
LCSC Part #
C5579159
Packaging
Through Hole
Customer #
Key Attributes
Current Transformer 1:500 30A 50Hz~400Hz 2.5kV Through Hole Current Sense Transformers RoHS
Datasheetpdf iconTriad Magnetics CSE187L
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4011$ 5.40
200+$ 2.1559$ 431.18
500+$ 2.084$ 1042.00
1,000+$ 2.0473$ 2047.30
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Current Sense Transformers
ManufacturerTriad Magnetics
PackagingThrough Hole
TypeCurrent Transformer
Turns Ratio1:500
Length-
Rated input Current30A
Width-
ET (Volt-Time)30000V·us
Number of PINs-
Frequency Range50Hz~400Hz
DCR Primary Side (Max)3mΩ
DCR Secondary Side (Max)21Ω
Height-
Mounting Type-
Isolation Voltage(Vrms)2.5kV