CREE LED CMT1407-0000-000N0H0A22G
| Manufacturer | |
| MPN | CMT1407-0000-000N0H0A22G |
| LCSC Part # | C5578710 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2700K 80 115° 33.7V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Introduction
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning options.
Features
- 9.8mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- EasyWhite 2-step, 3-step, and 5-step binning
- Premium White 2-step and 3-step binning
- Forward voltage option: 36V tier
- 85°C binning and characterization
- Maximum drive current: 500mA
- 77.5° viewing angle, uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6083 | $ 5.61 |
| 200+ | $ 2.2377 | $ 447.54 |
| 500+ | $ 2.1635 | $ 1081.75 |
| 1,000+ | $ 2.1272 | $ 2127.20 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Introduction
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning options.
Features
- 9.8mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- EasyWhite 2-step, 3-step, and 5-step binning
- Premium White 2-step and 3-step binning
- Forward voltage option: 36V tier
- 85°C binning and characterization
- Maximum drive current: 500mA
- 77.5° viewing angle, uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

