VISHAY BFC238660334
| Manufacturer | |
| MPN | BFC238660334 |
| LCSC Part # | C5578288 |
| Packaging | - |
| Customer # | |
| Key Attributes | 330nF -50℃~+85℃ ±10% Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 330nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.7489 | $ 23.75 |
| 210+ | $ 9.4759 | $ 1989.94 |
| 510+ | $ 9.1603 | $ 4671.75 |
| 990+ | $ 9.0041 | $ 8914.06 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 330nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

