LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon BRS200-15RJ8 product image
Images for reference only

Riedon BRS200-15RJ8RoHS

Manufacturer
MPN
BRS200-15RJ8
LCSC Part #
C5578029
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 15Ω ±5% 200W
Datasheetpdf iconRiedon BRS200-15RJ8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.1354$ 55.14
200+$ 22.0005$ 4400.10
500+$ 21.2654$ 10632.70
1,000+$ 20.9017$ 20901.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerRiedon
Packaging-
Resistance15Ω
Power(Watts)200W
Temperature Coefficient±260ppm/℃
Tolerance±5%

Introduction

AI Translation

The BRS series are ultra-thin, high-power metal-enclosed braking resistors. Constructed using wirewound technology, they offer power ratings from 100 to 500 watts, resistance ranges from 1Ω to 5KΩ, and tolerances of 1%, 5%, or 10%. Featuring an ultra-thin 12mm profile and compact package. Power Rating Note: The specified power rating is based on the resistor being mounted on a panel or heatsink of sufficient mass to prevent the resistor surface temperature from exceeding 200℃. BRS300 - BRS500 include six mounting holes.

Features

AI Translation
  • Wire-wound construction
  • Power ratings 100 ~ 500 watts
  • Resistance range 1Ω to 5KΩ
  • Tolerances of 1%, 5%, or 10%
  • Ultra-slim 12mm profile
  • Compact package
  • BRS300 - BRS500 include six mounting holes