LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC236863104 product image
Images for reference only

VISHAY BFC236863104

Manufacturer
MPN
BFC236863104
LCSC Part #
C5577852
Packaging
-
Customer #
Key Attributes
100nF 630V -55℃~+105℃ ±10% Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC236863104
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5609$ 2.56
200+$ 1.0229$ 204.58
500+$ 0.988$ 494.00
1,000+$ 0.9714$ 971.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance100nF
Voltage Rating630V
Operating Temperature-55℃~+105℃
Tolerance±10%