LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD12IC0WEFJ-E2 product image
Images for reference only

ROHM BD12IC0WEFJ-E2RoHS

Manufacturer
MPN
BD12IC0WEFJ-E2
LCSC Part #
C5576385
Packaging
HTSOP-8-J
Customer #
Key Attributes
1.2V Positive Fixed HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconROHM BD12IC0WEFJ-E2
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3709$ 0.37
200+$ 0.148$ 29.60
500+$ 0.1431$ 71.55
1,000+$ 0.1407$ 140.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM
PackagingHTSOP-8-J
Output Voltage1.2V
Number of Outputs1
Operating Temperature-25℃~+85℃
Supply Current (Iq)250uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The BDxxIC0WEFJ/JEFJ and BDxxIC0WHFV series are regulators capable of delivering 1.0A output current with ±1% output accuracy. By using external resistors, any output voltage can be set within the range of 0.8V to 4.5V (adjustable voltage type); fixed voltage types with outputs of 1.0V, 1.2V, 1.25V, 1.5V, 1.8V, 2.5V, 2.6V, 3.0V, and 3.3V are also available. The packages adopt the HTSOP-J8 with excellent thermal dissipation performance, as well as the compact, halogen-free HVSOF6. Suitable for a wide range of digital home appliance applications. This series integrates an overcurrent protection circuit to prevent IC damage caused by output short circuits; a built-in ON/OFF switch with a typical circuit current of 0μA in the OFF state; and a built-in thermal protection circuit to prevent thermal damage to the IC under overload conditions. Compatible with ceramic output capacitors, contributing to miniaturization and extended service life of applications.

Features

AI Translation
  • Built-in high-accuracy reference voltage circuit (±1%)
  • Built-in overcurrent protection circuit
  • Built-in temperature protection circuit
  • Input supply voltage range: 2.4V to 5.5V
  • Output voltage setting range (adjustable versions): 0.8V to 4.5V
  • Output voltage (fixed versions): 1.0V, 1.2V, 1.25V, 1.5V, 1.8V, 2.5V, 2.6V, 3.0V, 3.3V
  • Maximum output current: 1.0A
  • Circuit current at shutdown: 0μA (typ.)
  • Operating temperature range: -25 ~ +85℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADP1706ARDZ-1.2-R7ADISOIC-8-EP15$ 4.6451
ADP1707ARDZ-1.2-R7ADISOIC-8-EP10$ 6.5604
ADP7156ARDZ-1.2-R7ADISOIC-8-EP34$ 9.1936
LP3882EMR-1.2/NOPBTISO-8-EP5$ 12.3162
BD12IC0MEFJ-ME2ROHMHTSOP-J80$ 0.5199
BD12IC0MEFJ-LBH2ROHMHTSOP-8-J0$ 1.0333
AP7361C-12SP-13DIODESSO-8-EP0$ 0.5093
AP7361C-12SPR-13DIODESSO-8-EP0$ 0.5092
LP3892EMRX-1.2/NOPBTISO-8-EP0$ 2.8221
LP3882EMRX-1.2/NOPBTISO-8-EP0$ 3.93