ABRACON ACMP-Q9050-152-T
| Manufacturer | |
| MPN | ACMP-Q9050-152-T |
| LCSC Part # | C5576346 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz;1.5kΩ@100MHz | |
| Current Rating | 4.5A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz;1.5kΩ@100MHz | |
| Current Rating | 4.5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant, Grade 1
- PPAP documentation available and supported
- Manufactured on TS/IATF 16949 certified production lines
- Excellent impedance characteristics
- Rated current up to 6A
- Ultra-low DC resistance
Applications
AI Translation
DC power line common-mode noise suppression, multimedia equipment, automotive power systems, automotive infotainment systems
In-Stock: 300
300 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1025 | $ 3.10 |
| 10+ | $ 2.6502 | $ 26.50 |
| 30+ | $ 2.3655 | $ 70.97 |
| 100+ | $ 2.0743 | $ 207.43 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz;1.5kΩ@100MHz | |
| Current Rating | 4.5A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 15mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | 1kΩ@100MHz;1.5kΩ@100MHz | |
| Current Rating | 4.5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant, Grade 1
- PPAP documentation available and supported
- Manufactured on TS/IATF 16949 certified production lines
- Excellent impedance characteristics
- Rated current up to 6A
- Ultra-low DC resistance
Applications
AI Translation
DC power line common-mode noise suppression, multimedia equipment, automotive power systems, automotive infotainment systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

