ABRACON ACMP-5025-101-T
| Manufacturer | |
| MPN | ACMP-5025-101-T |
| LCSC Part # | C5576323 |
| Packaging | SMD-4P,5x4.8mm |
| Customer # | |
| Key Attributes | 9mΩ 2 100Ω@100MHz SMD-4P,5x4.8mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,5x4.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 9mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Current Rating | 6.5A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,5x4.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 9mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Current Rating | 6.5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Commercial Grade
- Excellent impedance characteristics
- Rated current up to 6.5A
- Extremely Low DCR
Applications
AI Translation
- DC power line common mode noise suppression
- Switch Mode Power Supplies and regulators
- Variable Frequency Drives
- AC/DC power rectifiers
In-Stock: 60
60 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1772 | $ 1.18 |
| 10+ | $ 1.1513 | $ 11.51 |
| 30+ | $ 1.1335 | $ 34.01 |
| 100+ | $ 1.1174 | $ 111.74 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,5x4.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 9mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Current Rating | 6.5A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,5x4.8mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 9mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 100Ω@100MHz | |
| Current Rating | 6.5A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Commercial Grade
- Excellent impedance characteristics
- Rated current up to 6.5A
- Extremely Low DCR
Applications
AI Translation
- DC power line common mode noise suppression
- Switch Mode Power Supplies and regulators
- Variable Frequency Drives
- AC/DC power rectifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

