LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec CLT-126-02-S-D-BE-A-TR product image
Images for reference only

Samtec CLT-126-02-S-D-BE-A-TR

Manufacturer
MPN
CLT-126-02-S-D-BE-A-TR
LCSC Part #
C5573872
Packaging
SMD,P=2mm
Customer #
Key Attributes
Female Header 52 Position 2mm Pitch Dual Row Surface Mount -55℃~+125℃
Datasheetpdf iconSamtec CLT-126-02-S-D-BE-A-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6369$ 13.64
200+$ 5.4427$ 1088.54
500+$ 5.2598$ 2629.90
850+$ 5.1699$ 4394.42
Standard Packaging850/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=2mm
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Current Rating4.1A
Number of Pins52P
Insulation Height2.1mm
Pitch2mm
Number of Rows2
Contact PlatingTin
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.