Luminus Devices CLM-9-40-95-36-AA30-F4-3
| Manufacturer | |
| MPN | CLM-9-40-95-36-AA30-F4-3 |
| LCSC Part # | C5572772 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4000K 95 120° 33.8V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Natural White |
Introduction
Luminus Chip-on-Board (COB) LED series delivers complete illumination-grade solutions for high-performance lighting applications. The portfolio spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves CRI greater than 97 at 2700K and 3000K with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- High lumen output and efficacy: typically exceeding 1215 lm and 150 LPW at 3000K, 80 CRI, Tj = 85°C; exceeding 1380 lm and 170 LPW at 5000K, 70 CRI, Tj = 85°C
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to minimum 95 for warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Spotlights/Track Lighting
- Downlights
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
- Street Lighting
- Parking and Area Lighting
- Tunnel Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7369 | $ 4.74 |
| 300+ | $ 1.8911 | $ 567.33 |
| 600+ | $ 1.8275 | $ 1096.50 |
| 900+ | $ 1.7957 | $ 1616.13 |
Standard Packaging300/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Natural White |
Introduction
Luminus Chip-on-Board (COB) LED series delivers complete illumination-grade solutions for high-performance lighting applications. The portfolio spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves CRI greater than 97 at 2700K and 3000K with R9 equal to 95. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- High lumen output and efficacy: typically exceeding 1215 lm and 150 LPW at 3000K, 80 CRI, Tj = 85°C; exceeding 1380 lm and 170 LPW at 5000K, 70 CRI, Tj = 85°C
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to minimum 95 for warm white
- 3 SDCM color binning accuracy
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Outstanding thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Spotlights/Track Lighting
- Downlights
- Retail Lighting
- Hospitality Lighting
- Architectural and Specialty Lighting
- Street Lighting
- Parking and Area Lighting
- Tunnel Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

