LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AWCCA-15N15H06-C01-B product image
Images for reference only

ABRACON AWCCA-15N15H06-C01-BRoHS

Manufacturer
MPN
AWCCA-15N15H06-C01-B
LCSC Part #
C5571516
Packaging
-
Customer #
Key Attributes
TX and RX 1 Coil,1 LYR 14.9uH 1Ω
Datasheetpdf iconABRACON AWCCA-15N15H06-C01-B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0494$ 9.05
200+$ 3.611$ 722.20
500+$ 3.4898$ 1744.90
1,000+$ 3.4307$ 3430.70
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Wireless Charging Coils
ManufacturerABRACON
Packaging-
FunctionTransmitter and Receiver
Inductance14.9uH
DC Resistance(DCR)
Number of CoilsSingle Coil, Single Layer
Tolerance±10%
Operating Temperature-25℃~+85℃