TDK B32916A5225K000
| Manufacturer | |
| MPN | B32916A5225K000 |
| LCSC Part # | C5571471 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 2.2uF -40℃~+110℃ X1 530V ±10% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 530V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 530V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7793 | $ 4.78 |
| 200+ | $ 1.9079 | $ 381.58 |
| 640+ | $ 1.8444 | $ 1180.42 |
| 1,280+ | $ 1.8127 | $ 2320.26 |
Standard Packaging640/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 530V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 530V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F340X152248MPP2T0 | VISHAY | Through Hole,P=37.5mm | 6 | $ 13.232 | ||
| R586W422050T0K | KEMET | Through Hole,P=37.5mm | 0 | $ 5.3047 | ||
| C46V2225MFWC450 | XIAMEN FARATRONIC | Through Hole,P=37.5mm | 0 | $ 3.7342 | ||
| EFX1S48K225E102LH | EATON | Through Hole,P=37.5mm | 0 | $ 1.6302 | ||
| F340X152248KPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.3273 | ||
| F340X152248KPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.3273 | ||
| F340X152248KPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.3246 | ||
| PHE844RR7220MR30L2 | KEMET | Through Hole,P=37.5mm | 0 | $ 3.6109 | ||
| F340X152248MPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5173 | ||
| F340X152248MPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.5147 |

