Cixi Kefa Elec JH1311S-4P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | JH1311S-4P |
| LCSC Part # | C557026 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN RCPT FEMALE 4POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 4P | |
| Current Rating | 5A | |
| Coding Scheme | D Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 4P | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Coding Scheme | D Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8566 | $ 1.86 |
| 10+ | $ 1.5722 | $ 15.72 |
| 30+ | $ 1.3924 | $ 41.77 |
| 100+ | $ 1.2094 | $ 120.94 |
| 500+ | $ 1.1277 | $ 563.85 |
| 1,000+ | $ 1.0917 | $ 1091.70 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 4P | |
| Current Rating | 5A | |
| Coding Scheme | D Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Number of Pins | 4P | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Coding Scheme | D Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



