Alliance Memory AS6C62256-55PCN
| Manufacturer | |
| MPN | AS6C62256-55PCN |
| LCSC Part # | C5569983 |
| Packaging | PDIP-28 |
| Customer # | |
| Key Attributes | 32KX8 BIT LOW POWER CMOS SRAM |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | PDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~5.5V | |
| Access Time | 55ns | |
| Current - Supply | 45mA | |
| Interface | - | |
| Standby Supply Current | 3uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | PDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Access Time | 55ns | |
| Current - Supply | 45mA | |
| Interface | - | |
| Standby Supply Current | 3uA |
Introduction
The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C62256 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C62256 operates with wide range power supply 2.7~5.5V
Features
- Access time : 55ns
- Low power consumption
- Operation current : 15mA (TYP.), VCC = 3.0V
- Standby current : 1μA(TYP.), Vcc = 3.0V
- Wide range power supply : 2.7~5.5V
- Fully Compatible with all Competitors 5V product
- Fully Compatible with all Competitors 3.3V product
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Data retention voltage :1.5V (MIN.)
- All products ROHS Compliant
- Package : 28-pin 600 mil PDIP 28-pin 330 mil SOP 28-pin 8mm x 13.4mm sTSOP
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.5852 | $ 15.59 |
| 10+ | $ 15.0852 | $ 150.85 |
Standard Packaging15/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | PDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 2.7V~5.5V | |
| Access Time | 55ns | |
| Current - Supply | 45mA | |
| Interface | - | |
| Standby Supply Current | 3uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Alliance Memory | |
| Packaging | PDIP-28 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Auto power-down function | |
| Memory Size | 256Kbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Access Time | 55ns | |
| Current - Supply | 45mA | |
| Interface | - | |
| Standby Supply Current | 3uA |
Introduction
The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The AS6C62256 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application. The AS6C62256 operates with wide range power supply 2.7~5.5V
Features
- Access time : 55ns
- Low power consumption
- Operation current : 15mA (TYP.), VCC = 3.0V
- Standby current : 1μA(TYP.), Vcc = 3.0V
- Wide range power supply : 2.7~5.5V
- Fully Compatible with all Competitors 5V product
- Fully Compatible with all Competitors 3.3V product
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Data retention voltage :1.5V (MIN.)
- All products ROHS Compliant
- Package : 28-pin 600 mil PDIP 28-pin 330 mil SOP 28-pin 8mm x 13.4mm sTSOP
C5569983 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



