LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ARJM12A1-009-AB-EW2 product image
Images for reference only

ABRACON ARJM12A1-009-AB-EW2RoHS

Manufacturer
MPN
ARJM12A1-009-AB-EW2
LCSC Part #
C5569366
Packaging
Through Hole
Customer #
Key Attributes
2 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS
Datasheetpdf iconABRACON ARJM12A1-009-AB-EW2
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0165$ 13.02
200+$ 5.1945$ 1038.90
500+$ 5.0202$ 2510.10
1,040+$ 4.9354$ 5132.82
Standard Packaging1040/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerABRACON
PackagingThrough Hole
Connector Type-
Operating Temperature-40℃~+85℃
Number of Ports2
ShieldingShielded
Contact PlatingGold
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.