Sumida CDRCH12D78BNP-6R8NC
| Manufacturer | |
| MPN | CDRCH12D78BNP-6R8NC |
| LCSC Part # | C5569096 |
| Packaging | SMD,12.2x12.2mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 5A 23mΩ SMD,12.2x12.2mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.2x12.2mm | |
| Current Rating | 5A | |
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 23mΩ | |
| Current - Saturation (Isat) | 12A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.2x12.2mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 23mΩ | |
| Current - Saturation (Isat) | 12A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0857 | $ 2.09 |
| 200+ | $ 0.8318 | $ 166.36 |
| 500+ | $ 0.8048 | $ 402.40 |
| 1,000+ | $ 0.7905 | $ 790.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.2x12.2mm | |
| Current Rating | 5A | |
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 23mΩ | |
| Current - Saturation (Isat) | 12A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | Sumida | |
| Packaging | SMD,12.2x12.2mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 23mΩ | |
| Current - Saturation (Isat) | 12A |
Report an ErrorShow similar products (0) >
C5569096 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MTP2918S-6R8M | COILMX | SMD,28x27mm | 418 | $2.4379 $2.7087 | ||
| YSPI1050-6R8M | YJYCOIN | SMD,11.5x10mm | 380 | $0.3136 $0.3301 | ||
| ASPI-8040HS-6R8N-T | ABRACON | SMD,8.6x8.2mm | 0 | $ 0.7237 | ||
| SRF1280-6R8Y | BOURNS | SMD-4P,12.5x12.5mm | 0 | $ 1.8073 | ||
| SRF1280A-6R8Y | BOURNS | SMD-4P,12.5x12.5mm | 0 | $ 2.0955 | ||
| CTDRQ127F-6R8N | Central | - | 0 | $ 3.8858 | ||
| BPCI001212106R8TA0 | Chilisin | SMD,12x12mm | 0 | $ 0.4904 | ||
| APCI001212106R8T80 | Chilisin | SMD,12x12mm | 0 | $ 0.7883 | ||
| SC5040FH-6R8 | Bel Fuse | SMD,22.4x16.3mm | 0 | $ 2.7761 | ||
| SPM6545VT-6R8M-D | TDK | SMD,7x6.5mm | 0 | $ 0.7812 |

