LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin APSC000707301R0TS0 product image
Images for reference only

Chilisin APSC000707301R0TS0

Manufacturer
ChilisinAsian Brands
MPN
APSC000707301R0TS0
LCSC Part #
C5569034
Packaging
SMD,6.7x6.7mm
Customer #
Key Attributes
FIXED IND 1uH 24mΩ SMD,6.7x6.7mm
Datasheetpdf iconChilisin APSC000707301R0TS0
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2453$ 0.25
200+$ 0.0979$ 19.58
500+$ 0.0947$ 47.35
1,500+$ 0.093$ 139.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,6.7x6.7mm
Inductance1uH
Tolerance±30%
DC Resistance(DCR)24mΩ
Current - Saturation(Isat)3.5A