LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CD18FD102JO3F product image
Images for reference only

Cornell Dubilier Electronics CD18FD102JO3FRoHS

Manufacturer
MPN
CD18FD102JO3F
LCSC Part #
C5568077
Packaging
-
Customer #
Key Attributes
±5% 500V 1nF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CD18FD102JO3F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0466$ 11.05
200+$ 4.4081$ 881.62
500+$ 4.2611$ 2130.55
1,000+$ 4.1883$ 4188.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±5%
Operating Temperature-55℃~+150℃
Voltage Rating500V
Capacitance1nF

Introduction

AI Translation

CD17 and CD18 types ensure controlled, resonance-free performance up to 1 GHz. Insertion loss data typically maintains flatness within ±0.1 dB across the entire frequency range, and is specified to remain flat within ±0.2 (cycle) dB. The CD17 type is interchangeable with the most commonly used standard mica capacitors, with the same case dimensions and lead spacing as the CD15; the CD18 shares the same case dimensions and lead spacing as the CD19; and the CDV18 matches the CDV19.

Features

AI Translation
  • Shock-resistant with no delamination
  • Capacitance change vs. time (t), voltage (V), and frequency (f) is near zero
  • Very high Q factor at UHF/VHF
  • Typical dissipation factor of 0.0005
  • Minimum dV/dt capability of 100,000 V/μs
  • Low, notch-free impedance at frequencies exceeding 1 GHz
  • Ultra-low ESR with low operating temperature