PANASONIC CB1A-D-SM-12V
| Manufacturer | |
| MPN | CB1A-D-SM-12V |
| LCSC Part # | C5567259 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40A@14VDC 12V 14V@DC 40A 1 Set Normally Open: 1A (SPST NO) Automotive Relays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 103Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 15mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC | |
| Release Time | 15ms | |
| Height | - | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.4W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 103Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 15mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC |
| Type | Description | |
|---|---|---|
| Release Time | 15ms | |
| Height | - | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.4W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6794 | $ 12.68 |
| 200+ | $ 5.06 | $ 1012.00 |
| 500+ | $ 4.891 | $ 2445.50 |
| 1,000+ | $ 4.8073 | $ 4807.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 103Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 15mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC | |
| Release Time | 15ms | |
| Height | - | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.4W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 103Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 15mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 14V@DC |
| Type | Description | |
|---|---|---|
| Release Time | 15ms | |
| Height | - | |
| Length | - | |
| Operate Time | 15ms | |
| Width | - | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.4W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

