TDK C3225C0G3A122J200AC
| Manufacturer | |
| MPN | C3225C0G3A122J200AC |
| LCSC Part # | C5566205 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.2nF ±5% 1kV 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3093 | $ 0.31 |
| 200+ | $ 0.1235 | $ 24.70 |
| 500+ | $ 0.1193 | $ 59.65 |
| 1,000+ | $ 0.1173 | $ 117.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Report an ErrorShow similar products (0) >
C5566205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C122JDGAC7800 | KEMET | 1210 | 0 | $ 0.6425 | ||
| 1210J1K00122JXR | Knowles | 1210 | 0 | $ 0.3167 | ||
| 1210Y1K00122JXR | Knowles | 1210 | 0 | $ 0.3259 | ||
| 1210Y1K00122JXT | Knowles | 1210 | 0 | $ 0.3544 | ||
| 1210Y1K00122JCR | Knowles | 1210 | 0 | $ 0.4355 | ||
| 1210J1K00122JCT | Knowles | 1210 | 0 | $ 0.3297 | ||
| 1210Y1K00122JCT | Knowles | 1210 | 0 | $ 0.4611 | ||
| 1210Y1K00122JER | Knowles | 1210 | 0 | $ 0.4909 | ||
| 1210Y1K00122JDR | Knowles | 1210 | 0 | $ 0.4909 | ||
| 1210Y1K00122JET | Knowles | 1210 | 0 | $ 0.5344 | ||
| 1210Y1K00122JDT | Knowles | 1210 | 0 | $ 0.5202 | ||
| 1210J1K00122JDR | Knowles | 1210 | 0 | $ 0.4884 | ||
| 1210J1K00122JXT | Knowles | 1210 | 0 | $ 0.829 | ||
| GCM32B7U3A122JX01L | muRata | 1210 | 0 | $ 0.3641 | ||
| GRM32B7U3A122JW31L | muRata | 1210 | 0 | $ 0.2263 | ||
| CGA6M1C0G3A122J200AC | TDK | 1210 | 0 | $ 0.316 | ||
| CGA6M1C0G3A122J200AE | TDK | 1210 | 0 | $ 0.4007 | ||
| VJ1210Y122JBGAT4X | VISHAY | 1210 | 0 | $ 1.6215 | ||
| FV32N122J102EEG | PSA | 1210 | 0 | $ 0.1854 | ||
| 1210B122J102CT | Walsin | 1210 | 0 | $ 0.3699 |

