VISHAY BZG05B12-HM3-18
| Manufacturer | |
| MPN | BZG05B12-HM3-18 |
| LCSC Part # | C5565825 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 11.76V~12.24V 12V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | 11.76V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 350Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | 11.76V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- 37 breakdown voltage options ranging from 3.3V to 100V; BZG05B - M series with ±2% tolerance
- Compatible with 5mm SMT pads
- Supports wave soldering and reflow soldering
- AEC-Q101 compliant options available
- Base P/N - M3: halogen-free, RoHS compliant, commercial grade
- Base P/N - HM3: halogen-free, RoHS compliant, AEC-Q101 compliant
Applications
AI Translation
Voltage Regulation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4169 | $ 0.42 |
| 200+ | $ 0.1664 | $ 33.28 |
| 500+ | $ 0.1608 | $ 80.40 |
| 1,000+ | $ 0.1581 | $ 158.10 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | 11.76V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 350Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Leakage Current (Ir) | 500nA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | 11.76V~12.24V | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High reliability
- 37 breakdown voltage options ranging from 3.3V to 100V; BZG05B - M series with ±2% tolerance
- Compatible with 5mm SMT pads
- Supports wave soldering and reflow soldering
- AEC-Q101 compliant options available
- Base P/N - M3: halogen-free, RoHS compliant, commercial grade
- Base P/N - HM3: halogen-free, RoHS compliant, AEC-Q101 compliant
Applications
AI Translation
Voltage Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZG05C12-M3-08 | VISHAY | DO-214AC | 85 | $ 0.3129 | ||
| 1SMA1A12 | BORN | SMA | 9,380 | $ 0.0425 | ||
| BZG05B12-M3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.397 | ||
| BZG05B12-M3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.3971 | ||
| BZG05B12-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4774 | ||
| BZG05C12-HM3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.2373 | ||
| BZG05C12-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.2712 | ||
| BZG05C12-M3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.2206 | ||
| BZG03B12-M3-18 | VISHAY | DO-214AC(SMA) | 0 | $ 0.5241 | ||
| BZG03B12-HM3-08 | VISHAY | DO-214AC(SMA) | 0 | $ 0.4984 |

