LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICRONE ME6330C18M5G product image
Images for reference only

MICRONE ME6330C18M5G

Manufacturer
MICRONEAsian Brands
MPN
ME6330C18M5G
LCSC Part #
C5565393
Packaging
SOT-23-5
Customer #
Key Attributes
1.8V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Datasheetpdf iconMICRONE ME6330C18M5G
Alternative Parts2
In-Stock: 2,100
2,100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0221$ 0.22
100+$ 0.0216$ 2.16
300+$ 0.0213$ 6.39
1,000+$ 0.021$ 21.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICRONE
PackagingSOT-23-5
Output Voltage1.8V
Number of Outputs-
Operating Temperature-40℃~+150℃
Supply Current (Iq)4uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current400mA
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The ME6330 series are low-power, high-PSRR, low-dropout linear regulators fabricated using CMOS process technology. These regulators integrate a fixed voltage reference, thermal protection, current limiting circuitry, phase compensation circuitry, and a low on-resistance MOSFET, achieving low power consumption, high ripple rejection, and low dropout performance. The series is compatible with ceramic capacitors that are smaller in footprint than tantalum capacitors, and requires no 0.1μF bypass capacitor, further saving board space. The fast transient response handles load current fluctuations, making these devices particularly suitable for handheld and RF applications. The output can be shut down via the enable pin, with a typical shutdown current of 0μA.

Features

AI Translation
  • Maximum output current: 400mA (VIN = 4.3V, VOUT = 3.3V)
  • Low dropout: 117mV @ IOUT = 100mA (ME6330C33)
  • Operating voltage range: 1.8V ~ 5.5V
  • Output voltage range: 1.5V ~ 5.0V
  • Output accuracy: ±2%
  • Low quiescent current: 4μA (typical)
  • Shutdown current: 0μA (typical)
  • High ripple rejection ratio: 67dB @ 1kHz (ME6330C33)
  • Built-in thermal protection and current limiting protection

Applications

AI Translation
  • Mobile phones
  • Cordless telephone equipment
  • Cameras
  • Bluetooth and other RF products
  • Voltage references

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ME6231C18M5GMICRONESOT-23-50$ 0.0648
ME6230C18M5GMICRONESOT-23-50$ 0.068