LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI BSM550-240-BET-S00 product image
Images for reference only

Astrodyne TDI BSM550-240-BET-S00RoHS

Manufacturer
MPN
BSM550-240-BET-S00
LCSC Part #
C5564987
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconAstrodyne TDI BSM550-240-BET-S00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 544.5101$ 544.51
200+$ 217.2634$ 43452.68
500+$ 210.0036$ 105001.80
1,000+$ 206.4154$ 206415.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerAstrodyne TDI
Packaging-
Voltage - Supply80V~275V
Height38.1mm
Number of Outputs1
Output Voltage24V
Operating Temperature Range-20℃~+50℃
Length177.8mm
Output Voltage Accuracy±1%
Width110.7mm
FeaturesOver Current Protection;Short Circuit Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Remote sampling compensation
Output Current(Max)22.9A
Conversion Efficiency92%;88%

Introduction

AI Translation

The Astrodyne TDI ASM550/BSM550 series power supplies are high power density, medical grade designs for both medical and industrial applications. Both the ASM550 series with Class I protection and the BSM550 series with Class II protection have 2 MOPP isolation and BF leakage current, crucial for patient safety either in the hospital or at home. These power supplies operate over the input voltage range of 80 to 275 VAC at 50 - 60Hz frequency and deliver up to 550 Watts of regulated DC output power in a low profile form factor that is 1U height compatible. A current sharing feature allows multiple units to be used in parallel for very high power delivery. These power supplies are compliant with DoE Level VI efficiency requirements and the RoHS directive. The ASM550/BSM550 series products have been certified to the IEC 60601-1 3rd Edition international medical safety standard. They are also certified to the collateral standard EN 60601-1-2 4th Edition for electromagnetic compatibility.

Features

AI Translation
  • Medical IEC 60601-1 3rd Edition Safety
  • EN 60601-1-2 4th Edition EMC
  • EN 55011 (CISPR11) Class B Emissions
  • BF Leakage Current, 2 MOPP Isolation
  • Class II Option Available for Home Medical Applications (BSM550 Models)
  • 5V and 12V Auxiliary Outputs
  • Current Sharing Capability Enables Parallel Operation for Higher Power Needs
  • Remote Output Enable and Power Good Signal
  • Remote Sense Input
  • High Efficiency, up to 92% at 230 VAC
  • Universal 80 - 275 VAC Input, 50/60 Hz
  • Variable Speed Fan for Low Load Noise Reduction
  • Available in Open Frame, U - Channel and Enclosed with Fan Configurations