DIODES AP7315-25SA-7
| Manufacturer | |
| MPN | AP7315-25SA-7 |
| LCSC Part # | C5564137 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 2.5V Positive Fixed SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
Introduction
The AP7315 is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7315 includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on and off. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7315 is well suited for low power handheld communication equipment. The AP7315 is packaged in X2-DFN1010-4, SOT23, and SOT25 packages and allows for the smallest footprint and a dense PCB layout.
Features
- Low VIN and Wide VIN Range: 1.7V to 5.25V
- Guarantee Output Current, 150mA
- VOUT Accuracy ±1%
- Ripple Rejection 75dB at 1kHz
- Low Output Noise, 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 35μA
- VOUT Fixed 1.1V to 3.3V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, Green Device
Applications
- Smart Phone/PAD
- RF Supply
- Cameras
- Portable Videos
- Portable Media Players
- Wireless Adapters
- Wireless Communication
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3335 | $ 0.33 |
| 200+ | $ 0.1331 | $ 26.62 |
| 500+ | $ 0.1287 | $ 64.35 |
| 1,000+ | $ 0.1265 | $ 126.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.25V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection |
Introduction
The AP7315 is a low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7315 includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on and off. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7315 is well suited for low power handheld communication equipment. The AP7315 is packaged in X2-DFN1010-4, SOT23, and SOT25 packages and allows for the smallest footprint and a dense PCB layout.
Features
- Low VIN and Wide VIN Range: 1.7V to 5.25V
- Guarantee Output Current, 150mA
- VOUT Accuracy ±1%
- Ripple Rejection 75dB at 1kHz
- Low Output Noise, 60μVrms from 10Hz to 100kHz
- Quiescent Current as Low as 35μA
- VOUT Fixed 1.1V to 3.3V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, Green Device
Applications
- Smart Phone/PAD
- RF Supply
- Cameras
- Portable Videos
- Portable Media Players
- Wireless Adapters
- Wireless Communication
C5564137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJ9350L25SA | PJSEMI | SOT-23 | 500 | $ 0.0627 | ||
| PJ9350L25SC | PJSEMI | SOT-23-3 | 430 | $ 0.0655 | ||
| H7605-25MR | Siproin | SOT-23-3 | 2,310 | $ 0.0658 | ||
| DS8561-25S3 | DSTECH | SOT23-3 | 1,790 | $ 0.0415 | ||
| AME8853-AET250 | AME | SOT-23 | 25 | $ 0.063 | ||
| AP2125N-2.5TRG1 | DIODES | SOT-23-3 | 1,250 | $0.1098 $0.1355 | ||
| AP2210N-2.5TRE1 | DIODES | SOT-23-3 | 1,140 | $ 0.129 | ||
| SL9013M25SA | Slkor | SOT-23 | 2,400 | $0.0378 $0.0755 | ||
| ME6211A25M3G-N | MICRONE | SOT-23-3 | 3,220 | $ 0.0683 | ||
| LR8106A-T25 | LR | SOT-23-3L | 2,990 | $0.0476 $0.0528 | ||
| DS8561-25SS3 | DSTECH | SSOT-23 | 1,800 | $ 0.0277 | ||
| AP7313-25SAG-7 | DIODES | SOT-23 | 4 | $ 0.6243 | ||
| AP7333-25SRG-7 | DIODES | SOT-23R | 655 | $0.0896 $0.1399 | ||
| AP7315-25SR-7 | DIODES | SOT-23-3 | 0 | $ 0.3335 | ||
| SL9350L25SC | Slkor | SOT-23-3 | 0 | $ 0.0756 | ||
| SL9350L25SA | Slkor | SOT-23 | 0 | $ 0.0706 | ||
| MC6225K3-2.5-TP | MCC | SOT-23-3L | 0 | $ 0.2502 | ||
| MCP1810T-25I/TT | MICROCHIP | SOT-23-3 | 0 | $ 0.7154 | ||
| AP7333-25SAG-7 | DIODES | SOT-23 | 0 | $ 0.0862 | ||
| LM1117GSF-2.5 | HTC | SOT-23-3L | 0 | $ 0.0493 |

