Chilisin BWCM0016100811NG00
| Manufacturer | ChilisinAsian Brands |
| MPN | BWCM0016100811NG00 |
| LCSC Part # | C5564019 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 11nH 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Inductance | 11nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Inductance | 11nH | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2086 | $ 0.21 |
| 200+ | $ 0.0833 | $ 16.66 |
| 500+ | $ 0.0805 | $ 40.25 |
| 1,000+ | $ 0.0791 | $ 79.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 | |
| Inductance | 11nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Inductance | 11nH | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

