XINLUDA XD4052
| Manufacturer | XINLUDAAsian Brands |
| MPN | XD4052 |
| LCSC Part # | C556246 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | CMOS Analog Multiplexers/Demultiplexers with Logic Level Conversion |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~20V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.04uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 30ns@5V,50pF | |
| Function | Level shifting;Break-before-make function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.04uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 30ns@5V,50pF | |
| Function | Level shifting;Break-before-make function | |
| Current - Output Low(IOL) | - |
Introduction
The XD/XL4052 series analog switches are multi-modulated/selective analog switches controlled by digital signals with low on-resistance and low cut-off leakage current. The digital signal with amplitude of 4.5V ~ 18V can control the analog signal with peak-to-peak value of 18V. For example, if VDD = +5V, VSS = 0V, VEE = -13.5V, the digital signal from 0 to 5V can control the analog signal from -13.5 to 4.5V, and these switching circuits have very low static power consumption in the entire VDD-VSS and VDD-VEE power supply range. XD/XL4052 is A double four-choice analog switch, each group of four-choice analog switch has a, B two binary control input and INH input, the two binary signals can be set to any of the four analog channels as on-state. INH input "1" power level sets all channels of the two groups of four-option analog switches to the off state, and input "0" power level sets all channels of the two groups of four-option analog switches to the on-state.
Features
- Very wide digital control and transmission analog signal voltage range: digital 4.5V ~ 18V, analog 18V
- Low on-resistance: 100Ω (VDD-VEE = 15V, signal greater than 15Vpp)
- Very low static voltage consumption
- High off resistance
- Digital address signal 4.5V ~ 18V logic level conversion to switch analog signal 18Vpp
- Built-in binary address decoder
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1264 | $ 0.63 |
| 50+ | $ 0.0959 | $ 4.80 |
| 150+ | $ 0.0829 | $ 12.44 |
| 500+ | $ 0.0731 | $ 36.55 |
| 2,000+ | $ 0.0653 | $ 130.60 |
| 5,000+ | $ 0.0614 | $ 307.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~20V | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.04uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 30ns@5V,50pF | |
| Function | Level shifting;Break-before-make function | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 3V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Current | 0.04uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 30ns@5V,50pF | |
| Function | Level shifting;Break-before-make function | |
| Current - Output Low(IOL) | - |
Introduction
The XD/XL4052 series analog switches are multi-modulated/selective analog switches controlled by digital signals with low on-resistance and low cut-off leakage current. The digital signal with amplitude of 4.5V ~ 18V can control the analog signal with peak-to-peak value of 18V. For example, if VDD = +5V, VSS = 0V, VEE = -13.5V, the digital signal from 0 to 5V can control the analog signal from -13.5 to 4.5V, and these switching circuits have very low static power consumption in the entire VDD-VSS and VDD-VEE power supply range. XD/XL4052 is A double four-choice analog switch, each group of four-choice analog switch has a, B two binary control input and INH input, the two binary signals can be set to any of the four analog channels as on-state. INH input "1" power level sets all channels of the two groups of four-option analog switches to the off state, and input "0" power level sets all channels of the two groups of four-option analog switches to the on-state.
Features
- Very wide digital control and transmission analog signal voltage range: digital 4.5V ~ 18V, analog 18V
- Low on-resistance: 100Ω (VDD-VEE = 15V, signal greater than 15Vpp)
- Very low static voltage consumption
- High off resistance
- Digital address signal 4.5V ~ 18V logic level conversion to switch analog signal 18Vpp
- Built-in binary address decoder
C556246 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



