Yunxing SPT1VM470D080R
| Manufacturer | YunxingAsian Brands |
| MPN | SPT1VM470D080R |
| LCSC Part # | C556242 |
| Packaging | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 47uF ±20% 35V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Ripple Current | - | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Ripple Current | - | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 9,660
9,660 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1562 | $ 0.78 |
| 50+ | $ 0.1279 | $ 6.40 |
| 150+ | $ 0.1137 | $ 17.06 |
| 1,000+ | $ 0.0923 | $ 92.30 |
| 2,000+ | $ 0.0838 | $ 167.60 |
| 5,000+ | $ 0.0795 | $ 397.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Ripple Current | - | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D5xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 47uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Ripple Current | - | |
| Pin Spacing | 2mm | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C556242 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



