LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF122-FR-0752R3L product image
Images for reference only

YAGEO AF122-FR-0752R3L

Manufacturer
YAGEOAsian Brands
MPN
AF122-FR-0752R3L
LCSC Part #
C5560772
Packaging
0404
Customer #
Key Attributes
RES ARRAY 2 RES 52.3Ω 0404
Datasheetpdf iconYAGEO AF122-FR-0752R3L
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1386$ 0.14
200+$ 0.0553$ 11.06
500+$ 0.0535$ 26.75
1,000+$ 0.0526$ 52.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerYAGEO
Packaging0404
Number of Resistors2
Number of Pins4
Tolerance±1%
Resistance52.3Ω
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃