LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 8QCV-06-006 product image
Images for reference only

TE Connectivity 8QCV-06-006RoHS

Manufacturer
MPN
8QCV-06-006
LCSC Part #
C5559963
Packaging
-
Customer #
Key Attributes
-40℃~+120℃ 30A 600V Black 1 6 Barrier Blocks RoHS
Datasheetpdf iconTE Connectivity 8QCV-06-006
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2525$ 8.25
200+$ 3.2936$ 658.72
500+$ 3.1829$ 1591.45
1,000+$ 3.1291$ 3129.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerTE Connectivity
Packaging-
Operating Temperature-40℃~+120℃
Current Rating30A
Voltage Rating (Max)600V
ColorBlack
Number of Rows1
Pitch-
Number of PINs Per Row6

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.