LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AFBC-Q0603-301-T product image
Images for reference only

ABRACON AFBC-Q0603-301-TRoHS

Manufacturer
MPN
AFBC-Q0603-301-T
LCSC Part #
C5559886
Packaging
0603
Customer #
Key Attributes
200mΩ 1 ±25% 300Ω@100MHz 0603 Ferrite Beads and Chips RoHS
Datasheetpdf iconABRACON AFBC-Q0603-301-T
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0259$ 0.26
100+$ 0.0254$ 2.54
300+$ 0.025$ 7.50
1,000+$ 0.0246$ 24.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerABRACON
Packaging0603
DC Resistance(DCR)200mΩ
Operating Temperature-55℃~+150℃
Number of Lines1
Tolerance±25%
Current Rating1A
Impedance @ Frequency300Ω@100MHz

Features

AI Translation
  • AEC-Q200 Qualified
  • Operating Temperature: -55~+150°C
  • Wide range impedance
  • Monolithic inorganic material construction
  • Excellent heat resistance
  • Current ratings up to 3A

Applications

AI Translation
  • Electronic control Units (ECUs)
  • Battery Management Systems (BMS)
  • Powertrain system
  • DC/AC Converters
  • Industrial connectivity (IIoT)